-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNZRPPCB18A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding Z ,Rightangle,Through hole | |
HSDNZRPPCB7A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding Z ,Rightangle,Through hole |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7114
|
Newark | Rf Coax Con, Mini Fakra R/A Plug, 50 Ohm, Connector Type:Mini Fakra Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:9Ghz Rohs Compliant: Yes |Amphenol Rf FM2-NZRP-PCB-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$2.7700 | Buy Now |
DISTI #
115-FM2-NZRP-PCB-1CT-ND
|
DigiKey | AUTOMATE TYPE A MINI-FAKRA DUAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1700 In Stock |
|
$3.4874 / $6.2300 | Buy Now |
DISTI #
AMRFM2-NZRP-PCB-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6154 / $3.6719 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$2.9200 / $8.7900 | Buy Now |
DISTI #
AMRFM2-NZRP-PCB-1
|
Interstate Connecting Components | 0 |
|
$3.6154 / $3.6719 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$2.9200 / $8.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy