Part Details for FM2 by TE Connectivity
Overview of FM2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1019-ND
|
DigiKey | MOUNTING BRACKET FIBERGLASS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
230 In Stock |
|
$20.5538 / $34.0000 | Buy Now |
DISTI #
814-FM2
|
Mouser Electronics | Antenna Accessories MOUNT,HD,2.5 MAST | 103 |
|
$20.5500 / $34.6800 | Buy Now |
|
Future Electronics | MOUNTING BRACKET FIBERGLASS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Kit | 16Kit |
|
$22.3800 / $23.5000 | Buy Now |
DISTI #
AMPFM2
|
Heilind Electronics | MOUNT,HD,2.5 MAST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79326343
|
Verical | Fiberglass Mounting Bracket Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 11 |
|
$27.7030 / $37.6350 | Buy Now |
DISTI #
80322298
|
Verical | Fiberglass Mounting Bracket Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 6 |
|
$22.6100 / $24.6200 | Buy Now |
DISTI #
FM2
|
TTI | Antenna Accessories MOUNT,HD,2.5 MAST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 108 In Stock |
|
$20.9600 / $30.4700 | Buy Now |
DISTI #
AMPFM2
|
Interstate Connecting Components | MOUNT,HD,2.5 MAST | 0 |
|
Buy Now | |
DISTI #
000000000003702733
|
Sager | Antenna Accessories MOUNT,HD,2.5 MAST Min Qty: 1 | 129 |
|
$21.9200 / $29.9000 | Buy Now |
DISTI #
C1S114409883460
|
Chip1Stop | Bracket RoHS: Compliant | 6 |
|
$24.6200 | Buy Now |