Part Details for FM200ABXXX by TE Connectivity
Overview of FM200ABXXX by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM200ABXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1618376-5
|
TTI | General Purpose Relays FM200ABXXX Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$894.3000 | Buy Now |
Part Details for FM200ABXXX
FM200ABXXX CAD Models
FM200ABXXX Part Data Attributes:
|
FM200ABXXX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FM200ABXXX
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 12VDC (Coil), 200A (Contact), 48VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 12 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 48 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |