Part Details for FM24C04B-GTR by Cypress Semiconductor
Overview of FM24C04B-GTR by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM24C04B-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8232
|
Newark | Ferroelectric Ram, I2C, 4Kbit, Soic-8, Memory Configuration:512 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM24C04B-GTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2405 |
|
$1.2800 / $1.8500 | Buy Now |
|
Flip Electronics | Stock, ship today | 9048 |
|
RFQ | |
|
LCSC | 4Kbit 1MHz I2C SOIC-8 FRAM ROHS | 867 |
|
$0.6267 / $1.1211 | Buy Now |
|
Win Source Electronics | FRAM 4Kbit Serial-2Wire 5V Automotive 8-Pin SOIC T/R | IC FRAM 4K I2C 1MHZ 8SOIC | 29900 |
|
$0.5600 / $0.8400 | Buy Now |