Part Details for FM24W256-GTR by Cypress Semiconductor
Overview of FM24W256-GTR by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM24W256-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5773
|
Newark | Ferroelectric Ram, I2C, 256Kbit, Soic-8, Memory Configuration:32K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies FM24W256-GTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3262 |
|
$4.9000 / $6.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | 256Kbit 1MHz I2C SOIC-8 FRAM ROHS | 5927 |
|
$1.3365 / $2.2937 | Buy Now |
|
LCSC | 256Kbit 1MHz I2C SOIC-8 FRAM ROHS | 3797 |
|
$1.3922 / $2.3893 | Buy Now |
|
Win Source Electronics | IC FRAM 256KBIT 1MHZ 8SOIC | 22500 |
|
$1.2258 / $1.5832 | Buy Now |