Part Details for FM3164-GTR by Infineon Technologies AG
Overview of FM3164-GTR by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM3164-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM3164-GTRRA-ND
|
DigiKey | IC PROCESSOR COMPANION 14SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5677 | Buy Now |
DISTI #
FM3164-GTR
|
Avnet Americas | Processor Supervisor 2.6V/2.9V/3.9V/4.4V 14-Pin SOIC T/R - Tape and Reel (Alt: FM3164-GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.2000 | Buy Now |
DISTI #
877-FM3164-GTR
|
Mouser Electronics | Supervisory Circuits 64K w/RTC Pwr Mon WDT Bat Sw PF RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.0000 | Buy Now |
DISTI #
FM3164-GTR
|
TME | IC: FRAM memory, 64kbFRAM, I2C, 8kx8bit, 2.7÷5.5VDC, 1MHz, SO14 Min Qty: 1 | 0 |
|
$8.1000 / $11.1600 | RFQ |
Part Details for FM3164-GTR
FM3164-GTR CAD Models
FM3164-GTR Part Data Attributes:
|
FM3164-GTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FM3164-GTR
Infineon Technologies AG
Microprocessor Circuit, CMOS, PDSO14, GREEN, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for FM3164-GTR
This table gives cross-reference parts and alternative options found for FM3164-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3164-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3164-G | Microprocessor Circuit, CMOS, PDSO14, GREEN, MS-012AB, SOIC-14 | Cypress Semiconductor | FM3164-GTR vs FM3164-G |