-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7442
|
Newark | Rf Conn, Quad Mini Fakra Plug, 50 Ohm, Connector Type:Mini Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Nickel Alloy Rohs Compliant: Yes |Amphenol Rf FM4-NASP-PCB-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1194 |
|
$7.8300 / $8.4900 | Buy Now |
DISTI #
115-FM4-NASP-PCB-1CT-ND
|
DigiKey | AUTOMATE TYPE A MINI-FAKRA QUAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1020 In Stock |
|
$5.4136 / $9.3600 | Buy Now |
DISTI #
73900476
|
RS | AUTOMATE Type A Mini-FAKRA Quad Port PCB Thru-Hole Straight Plug 50 Ohm A Code | Amphenol RF FM4-NASP-PCB-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7100 / $12.8600 | RFQ |
DISTI #
AMRFM4-NASP-PCB-1
|
Heilind Electronics | RF CONNECTOR AUTOMATE TYPE A M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.5200 / $20.1500 | Buy Now | |
DISTI #
AMRFM4-NASP-PCB-1
|
Interstate Connecting Components | RF CONNECTOR AUTOMATE TYPE A M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy