-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0503
|
Newark | Rf Coaxial, Mini-Fakra R/A Plug, 50 Ohm, Connector Type:Mini Fakra Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:9Ghz Rohs Compliant: Yes |Amphenol Rf FM4-NDRP-PCB-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2400 / $6.0000 | Buy Now |
DISTI #
24AJ5477
|
Newark | Rf Coaxial, Mini-Fakra R/A Plug, 50 Ohm, Connector Type:Mini Fakra Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:9Ghz Rohs Compliant: Yes |Amphenol Rf FM4-NDRP-PCB-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.3200 | Buy Now |
DISTI #
115-FM4-NDRP-PCB-1CT-ND
|
DigiKey | AUTOMATE MIN FAKRA QUAD PORT PCB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$4.5163 / $7.9100 | Buy Now |
DISTI #
AMRFM4-NDRP-PCB-1
|
Heilind Electronics | AUTOMATE TYPE A MINI-FAKRA QUA MK0252ABD00WU5F | Americas - 0 in Stock |
|
$6.4462 / $6.5469 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $14.2500 | Buy Now |
DISTI #
FM4-NDRP-PCB-1
|
TME | Connector: Mini FAKRA, male, socket, on PCBs, THT, 40÷105°C, 50Ω Min Qty: 1 | 0 |
|
$6.0600 / $8.6500 | RFQ |
DISTI #
AMRFM4-NDRP-PCB-1
|
Interstate Connecting Components | AUTOMATE TYPE A MINI-FAKRA QUA MK0252ABD00WU5F | 0 |
|
$6.4462 / $6.5469 | Buy Now |
DISTI #
FM4-NDRP-PCB-1
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.3700 | Buy Now |
DISTI #
58003.1
|
TestEquity LLC | Amphenol RF FM4-NDRP-PCB-1 Automate Type A Mini-FAKRA, Quad Port, PCB Through Hole, Right Angle, Plug, 50 Ohm, Violet | 0 |
|
$8.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy