Part Details for FM411-4R by Filtercon Technologies
Overview of FM411-4R by Filtercon Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM411-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM411-4R
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 2.2nF, 0.5mH, THT Min Qty: 1 | 100 |
|
$3.7100 / $4.7200 | Buy Now |