Part Details for FMA-1602A-I2 by Omega Engineering
Overview of FMA-1602A-I2 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841602AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-HCSL Clock Generator | |
841602AGILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-HCSL Clock Generator |
Price & Stock for FMA-1602A-I2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2729
|
Newark | Gas Flow Meter, 1Sccm, 10-32 Unf, 145Psi, Flow Rate Min:-, Flow Rate Max:1Cc/Min, Supply Voltage Min:15V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-1600A Series, Port Style:10-32 Unf, Pressure Max:145Psi Rohs Compliant: Yes |Omega FMA-1602A-I2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,750.5900 | Buy Now |