Part Details for FMA-1610A-I by Omega Engineering
Overview of FMA-1610A-I by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1610ARMZ-R7 | Analog Devices | 1.2 MHz PWM Boost Switching Re | |
DC1610A | Analog Devices | LTC3604EUD Demo Board - 2.5A, | |
ADM1816-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for FMA-1610A-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2812
|
Newark | Flow Meter, 100Lpm, 1/4" Fnpt, 145Psi, Flow Rate Min:-, Flow Rate Max:100L/Min, Supply Voltage Min:15V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-1600A Series, Port Style:1/4" Fnpt, Pressure Max:145Psi Rohs Compliant: Yes |Omega FMA-1610A-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,855.5900 | Buy Now |