Part Details for FMA-1612A-B by Omega Engineering
Overview of FMA-1612A-B by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1612ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
DC1612A-B | Analog Devices | LT3519EMS-2 Demo Board - 2.2MH | |
DC1612A-A | Analog Devices | LT3519EMS-1 Demo Board - 1MHz |
Price & Stock for FMA-1612A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2836
|
Newark | Flow Meter, 500Lpm, 3/4" Fnpt, 145Psi, Flow Rate Min:-, Flow Rate Max:500L/Min, Supply Voltage Min:7V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-1600A Series, Port Style:3/4" Fnpt, Pressure Max:145Psi Rohs Compliant: Yes |Omega FMA-1612A-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,048.5600 | Buy Now |