Part Details for FMA-1616A-VOL by Omega Engineering
Overview of FMA-1616A-VOL by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-1616A-VOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2871
|
Newark | Flow Meter, 20Sccm, 10-32 Unf, 145Psi, Flow Rate Min:-, Flow Rate Max:20Cc/Min, Supply Voltage Min:7V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-1600A Series, Pressure Max:145Psi, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Omega FMA-1616A-VOL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,672.1500 | Buy Now |
DISTI #
FMA-1616A-VOL
|
Avnet Americas | MASS AND VOLUMETRIC FLOW METERS - Bulk (Alt: FMA-1616A-VOL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,541.0509 / $1,757.7611 | Buy Now |
DISTI #
FMA-1616A-VOL
|
Avnet Americas | MASS AND VOLUMETRIC FLOW METERS - Bulk (Alt: FMA-1616A-VOL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,541.0509 / $1,757.7611 | Buy Now |