Part Details for FMA-1620A-I by Omega Engineering
Overview of FMA-1620A-I by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-1620A-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2907
|
Newark | Gas Flow Meter, 1Lpm, 1/8" Fnpt, 145Psi, Flow Rate Min:-, Flow Rate Max:1L/Min, Supply Voltage Min:15V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-1600A Series, Pressure Max:145Psi, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Omega FMA-1620A-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,758.3300 | Buy Now |
DISTI #
FMA-1620A-I
|
Avnet Americas | MASS AND VOLUMETRIC FLOW METERS - Bulk (Alt: FMA-1620A-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,620.4741 / $1,848.3534 | Buy Now |
DISTI #
FMA-1620A-I
|
Avnet Americas | MASS AND VOLUMETRIC FLOW METERS - Bulk (Alt: FMA-1620A-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,620.4741 / $1,848.3534 | Buy Now |
DISTI #
3804532
|
element14 Asia-Pacific | GAS FLOW METER, 1LPM, 1/8" FNPT, 145PSI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,466.2642 / $1,571.2011 | Buy Now |
DISTI #
3804532
|
Farnell | GAS FLOW METER, 1LPM, 1/8" FNPT, 145PSI RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$1,590.3954 | Buy Now |