Part Details for FMA501 by Filtronic plc
Overview of FMA501 by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FMA501
FMA501 CAD Models
FMA501 Part Data Attributes
|
FMA501
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
FMA501
Filtronic plc
Wide Band Medium Power Amplifier, 0MHz Min, 20000MHz Max, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |