There are no models available for this part yet.
Overview of FMAC-091D-5010 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for FMAC-091D-5010 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R9789
|
Newark | Fmac Eco Filter 3Ph 1St 50A 480Vac/Carton Box |Schurter FMAC-091D-5010 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0800 / $205.1500 | Buy Now | |
DISTI #
486-1518-ND
|
DigiKey | LINE FILTER 480VAC 50A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$158.5494 / $187.3800 | Buy Now | |
DISTI #
FMAC-091D-5010
|
Avnet Americas | FMAC ECO FILTER 3PH 1ST 50A 480VAC - Boxed Product (Development Kits) (Alt: FMAC-091D-5010) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$137.5172 / $161.2575 | Buy Now | |
DISTI #
693-FMAC-091D-5010
|
Mouser Electronics | Power Line Filters FMAC ECO FILTER 3PH 1ST 50A 480VAC | 4 |
|
$158.5400 / $186.7700 | Buy Now | |
DISTI #
70080315
|
RS | Filter 1-Stage RFI Line 3 Ph Op-V 480VAC Curr 50A Chassis Mnt FMAC ECO Series | Schurter FMAC-091D-5010 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$186.5300 / $230.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Lead time: 16 Weeks Container: Box | 0Box |
|
$137.4700 | Buy Now | ||
Onlinecomponents.com | FMAC ECO FILTER 3PH 1ST 50A 480VAC RoHS: Compliant | 0 |
|
$150.2900 / $161.0300 | Buy Now | ||
DISTI #
FMAC-091D-5010
|
TME | Filter: anti-interference, three-phase, 480VAC, 50A, 199x58x90mm Min Qty: 1 | 1 |
|
$148.1400 / $180.6900 | Buy Now | |
DISTI #
000000000003132791
|
Sager | Power Line Filters FMAC ECO FILTER 3PH 1ST 50A 480VAC Min Qty: 4 | 0 |
|
$142.6800 / $154.4100 | Buy Now | |
DISTI #
FMAC-091D-5010
|
Avnet Abacus | FMAC ECO FILTER 3PH 1ST 50A 480VAC (Alt: FMAC-091D-5010) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FMAC-091D-5010 by Schurter Electronic Components
Part Data Attributes for FMAC-091D-5010 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
INDUCTANCE 0.65 MILLIHENRY
|
Approvals
|
UL; IEC; VDE; ENEC-10
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
90 mm
|
Leakage Current-Max
|
103 mA
|
Length
|
199 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
50 A
|
Rated Voltage
|
480 V
|
Width
|
58 mm
|