Part Details for FMAC-0932-1610 by Schurter Electronic Components
Overview of FMAC-0932-1610 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1610-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for FMAC-0932-1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8124
|
Newark | Fmac Filter 3Ph 1St 16A 480Vac/Carton Box |Schurter FMAC-0932-1610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.5300 / $220.2500 | Buy Now |
DISTI #
486-5670-ND
|
DigiKey | LINE FILTER 480V/520VAC 16A CHAS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$170.2212 / $201.1700 | Buy Now |
DISTI #
FMAC-0932-1610
|
Avnet Americas | FMAC FILTER 3PH 1ST 16A 480VAC - Boxed Product (Development Kits) (Alt: FMAC-0932-1610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$152.4802 / $179.1037 | Buy Now |
DISTI #
693-FMAC-0932-1610
|
Mouser Electronics | Power Line Filters FMAC Input filter 3-phase 16A RoHS: Compliant | 0 |
|
$200.5100 | Order Now |
DISTI #
70599172
|
RS | FMAC Filter 3PH 1ST 16A 480VAC | Schurter FMAC-0932-1610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$173.2400 / $216.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$147.5900 | Buy Now |
|
Onlinecomponents.com | FMAC FILTER 3PH 1ST 16A 480VAC RoHS: Compliant | 0 |
|
$163.3700 / $175.4700 | Buy Now |
DISTI #
77785001
|
Verical | Power Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$136.3460 | Buy Now |
|
Quest Components | 7 |
|
$364.6964 / $375.4228 | Buy Now | |
DISTI #
FMAC-0932-1610
|
TME | Filter: anti-interference, three-phase, screw, 16A, 201x151x66mm Min Qty: 1 | 1 |
|
$109.3600 | Buy Now |
Part Details for FMAC-0932-1610
FMAC-0932-1610 CAD Models
FMAC-0932-1610 Part Data Attributes
|
FMAC-0932-1610
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMAC-0932-1610
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 3 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 66 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 40 mA | |
Length | 201 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 480 V | |
Width | 121 mm |