There are no models available for this part yet.
Overview of FMAC-0937-8012I by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88012IH522Z-T7A | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability, SOT23, /Reel | |
ISL88012IH526Z-T7A | Renesas Electronics Corporation | 5 Ld Voltage Supervisor with Adjustable Power-On Reset, Dual Voltage Monitoring or Watchdog Timer Capability, SOT23, /Reel | |
ISL8012IRZ | Renesas Electronics Corporation | 2A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for FMAC-0937-8012I by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K8134
|
Newark | Fmac Filter 3Ph 1St 80A 520Vac/Carton Box |Schurter FMAC-0937-8012I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.5400 / $703.1900 | Buy Now | |
DISTI #
FMAC-0937-8012I-ND
|
DigiKey | LINE FILTER 480V/520VAC 80A CHAS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$638.7600 | Buy Now | |
DISTI #
FMAC-0937-8012I
|
Avnet Americas | FMAC FILTER 3PH 1ST 80A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0937-8012I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$484.1613 / $568.6974 | Buy Now | |
DISTI #
693-FMAC-0937-8012I
|
Mouser Electronics | Power Line Filters FMAC Input filter 3-phase 80A | 0 |
|
$638.7600 | Order Now | |
DISTI #
70599182
|
RS | FMAC Filter 3PH 1ST 80A 520VAC | Schurter FMAC-0937-8012I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$618.8500 / $687.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$468.6100 | Buy Now | ||
Onlinecomponents.com | FMAC FILTER 3PH 1ST 80A 520VAC RoHS: Compliant | 0 |
|
$518.7400 / $549.0500 | Buy Now | ||
DISTI #
000000000002270321
|
Sager | Power Line Filters FMAC Input filter 3-phase 80A Min Qty: 1 | 0 |
|
$486.4000 / $526.3800 | Buy Now | |
DISTI #
FMAC-0937-8012I
|
Avnet Abacus | FMAC FILTER 3PH 1ST 80A 520VAC (Alt: FMAC-0937-8012I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | FMAC FILTER 3PH 1ST 80A 520VAC RoHS: Compliant | 0 |
|
$518.7400 / $549.0500 | Buy Now |
CAD Models for FMAC-0937-8012I by Schurter Electronic Components
Part Data Attributes for FMAC-0937-8012I by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Additional Feature
|
INDUCTANCE 0.4 MILLIHENRY
|
Approvals
|
UL; CUL; VDE; IEC; ENEC-10
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
81 mm
|
High Pot
|
3000 V
|
Leakage Current-Max
|
179 mA
|
Length
|
301 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
80 A
|
Rated Voltage
|
520 V
|
Width
|
150 mm
|