Part Details for FMAC-3RYB-0310 by Schurter Electronic Components
Overview of FMAC-3RYB-0310 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMAC-3RYB-0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5255
|
Newark | Fmac Rail Filter 3Ph 1St 3A 480Vac/Carton Box |Schurter FMAC-3RYB-0310 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3800 / $59.1900 | Buy Now |
DISTI #
486-4932-ND
|
DigiKey | LINE FILTER 480VAC 3A DIN RAIL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
34 In Stock |
|
$37.5575 / $49.9500 | Buy Now |
DISTI #
FMAC-3RYB-0310
|
Avnet Americas | FMAC RAIL FILTER 3PH 1ST 3A 480VAC - Boxed Product (Development Kits) (Alt: FMAC-3RYB-0310) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$36.6561 / $42.9843 | Buy Now |
DISTI #
693-FMAC-3RYB-0310
|
Mouser Electronics | Power Line Filters FMAC RAIL FILTER 3PH 1ST 3A 480VAC RoHS: Compliant | 10 |
|
$37.5600 / $49.6500 | Buy Now |
DISTI #
70472404
|
RS | FMAC Rail SER 3A 480Vac 50 to 60Hz DIN Rail Power Line Filter w/ Screw Terminals | Schurter FMAC-3RYB-0310 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$36.8300 / $38.0100 | Buy Now |
|
Onlinecomponents.com | FMAC RAIL FILTER 3PH 1ST 3A 480VAC RoHS: Compliant |
5 In Stock |
|
$39.9500 / $52.8900 | Buy Now |
DISTI #
68395931
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 3A 480VAC Screw Clamp Chassis Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 5 |
|
$32.6527 / $38.7572 | Buy Now |
DISTI #
51632968
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 3A 480VAC Screw Clamp Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 4 |
|
$65.2158 / $66.3614 | Buy Now |
DISTI #
FMAC-3RYB-0310
|
Avnet Americas | FMAC RAIL FILTER 3PH 1ST 3A 480VAC - Boxed Product (Development Kits) (Alt: FMAC-3RYB-0310) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$36.6561 / $42.9843 | Buy Now |
Part Details for FMAC-3RYB-0310
FMAC-3RYB-0310 CAD Models
FMAC-3RYB-0310 Part Data Attributes:
|
FMAC-3RYB-0310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMAC-3RYB-0310
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 48 mm | |
Leakage Current-Max | 0.5 mA | |
Length | 75 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 480 V | |
Width | 61 mm |