Part Details for FMAD-0934-5010 (ALTERNATE: FMAD-0934-5010) by Schurter Electronic Components
Overview of FMAD-0934-5010 (ALTERNATE: FMAD-0934-5010) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD-0934-5010 (ALTERNATE: FMAD-0934-5010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70472414
|
RS | FMAD SER 50A 480Vac 50 to 60Hz Screw Mount Power Line Filter w/ Screw Terminals | Schurter FMAD-0934-5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$377.0500 / $418.9400 | RFQ |