There are no models available for this part yet.
Overview of FMAD-345B-3612 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL345BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL345BCCZ-RL7 | Analog Devices | Digital Output Three-Axis XL 1 |
Price & Stock for FMAD-345B-3612 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-FMAD-345B-3612-ND
|
DigiKey | LINE FILTER 300V/520VAC 36A CHAS Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$91.7164 / $115.8800 | Buy Now |