Part Details for FMAD-34SZ-1642.HP by Schurter Electronic Components
Overview of FMAD-34SZ-1642.HP by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1642AIGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1642IGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1642CGN#TRPBF | Analog Devices | Hot Swap Cntr |
Price & Stock for FMAD-34SZ-1642.HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-FMAD-34SZ-1642.HP-ND
|
DigiKey | LINE FILTER 300V/520VAC 16A CHAS Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3690 | Buy Now |