Part Details for FMAD-MRYB-2010 by Schurter Electronic Components
Overview of FMAD-MRYB-2010 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD-MRYB-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5262
|
Newark | Fmad Rail Filter 3Ph+N 1St 20A 480Vac/Carton Box |Schurter FMAD-MRYB-2010 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9500 / $62.1500 | Buy Now |
DISTI #
486-4171-ND
|
DigiKey | LINE FILTER 277/480VAC 20A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
18 In Stock |
|
$39.4350 / $52.4400 | Buy Now |
DISTI #
FMAD-MRYB-2010
|
Avnet Americas | FMAD RAIL FILTER 3PH+N 1ST 20A 480VAC - Boxed Product (Development Kits) (Alt: FMAD-MRYB-2010) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$38.4886 / $45.1330 | Buy Now |
DISTI #
693-FMAD-MRYB-2010
|
Mouser Electronics | Power Line Filters FMAD RAIL FILTER 3PH+N 1ST 20A 480VAC RoHS: Compliant | 8 |
|
$39.4300 / $49.8200 | Buy Now |
DISTI #
70472417
|
RS | FMAC Rail SER 20A 480Vac 50 to 60Hz DIN Rail Power Line Filter w/ Screw Terms | Schurter FMAD-MRYB-2010 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7300 / $62.6600 | RFQ |
|
Future Electronics | FMAD RAIL Series 480 V 20 A Din Rail Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$38.4800 | Buy Now |
|
Onlinecomponents.com | FMAD RAIL FILTER 3PH+N 1ST 20A 480VAC RoHS: Compliant |
10 In Stock |
|
$40.9200 / $53.2500 | Buy Now |
DISTI #
77777598
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 20A 480VAC Screw Clamp Chassis Mount Min Qty: 2 Package Multiple: 1 | Americas - 51 |
|
$53.6892 / $71.4783 | Buy Now |
DISTI #
66709183
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 20A 480VAC Screw Clamp Chassis Mount Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 9 |
|
$57.8061 / $66.8130 | Buy Now |
DISTI #
FMAD-MRYB-2010
|
Avnet Americas | FMAD RAIL FILTER 3PH+N 1ST 20A 480VAC - Boxed Product (Development Kits) (Alt: FMAD-MRYB-2010) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$38.4886 / $45.1330 | Buy Now |
Part Details for FMAD-MRYB-2010
FMAD-MRYB-2010 CAD Models
FMAD-MRYB-2010 Part Data Attributes:
|
FMAD-MRYB-2010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMAD-MRYB-2010
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 48 mm | |
Leakage Current-Max | 2 mA | |
Length | 75 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 480 V | |
Width | 61 mm |