Part Details for FMAT1001 by Fairview Microwave Inc
Overview of FMAT1001 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAT1001-ND
|
DigiKey | STEP ATTN JACK BNC 1 GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,063.2300 | Buy Now |
DISTI #
75046194
|
RS | 0 to 42 dB Step Attenuator 75 Ohm BNC Female Connectors Rated Up To 1,000 MHz i | Fairview Microwave FMAT1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,100.0000 | RFQ |
|
Onlinecomponents.com | 0 to 42 dB Step Attenuator 75 Ohm BNC Female Connectors Rated Up To 1,000 MHz in a Toggle Design RoHS: Compliant | 0 |
|
$965.4000 / $1,022.4400 | Buy Now |
DISTI #
FMAT1001
|
Fairview Microwave | Key Specifications, Design: Step, Maximum Frequency: 1,000 MHz, Impedance: 75 Ohm, VSWR Maximum: 1.3:1, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 42 dB Step Attenuator 75 Ohm BNC Female Connectors Rated Up To 1,000 MHz in a Toggle Design, Coaxial variable attenuator FMAT1001 from Fairview Microwave is manufactured in a step RF attenuator design and BNC input. This connectorized BNC step attenuator has female gender for in and out ports and 75 Ohm impedance. Our 75 Ohm BNC step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 42 dB with a 0 dB step size. Fairview BNC 42 dB stepped attenuator is constructed to operate up to a maximum frequency of 1 GHz and a maximum input power of 0 Watt. This BNC step variable attenuator is rated for a maximum VSWR of 1.3:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with BNC connectors is built with aluminum body material and plating, you can find more step attenuator datasheet specifications above. Fairview Microwave BNC coaxial step attenuator part number BNC is a toggle style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$990.0000 / $1,100.0000 | Buy Now |