Part Details for FMAT1017 by Fairview Microwave Inc
Overview of FMAT1017 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6903
|
Newark | 0 To 30 Db Voltage Variable Attenuator From Dc To 20 Ghz Pin Diode Rated To 18 Watts And Sma |Fairview Microwave FMAT1017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4,559.9400 / $5,109.7200 | Buy Now |
DISTI #
5328-FMAT1017-ND
|
DigiKey | VOLT VAR ATTN SMA 0MHZ-20GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,736.1900 | Buy Now |
DISTI #
75046202
|
RS | 0 to 30 dB Voltage Variable Attenuator From DC To 20 GHz PIN Diode Rated To 18 W | Fairview Microwave FMAT1017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,900.0000 | RFQ |
|
Onlinecomponents.com | 0 to 30 dB Voltage Variable Attenuator From DC To 20 GHz PIN Diode Rated To 18 Watts And SMA | 0 |
|
$4,184.5700 / $4,365.8900 | Buy Now |
DISTI #
FMAT1017
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$4,508.0000 / $4,900.0000 | Buy Now |