Part Details for FMAT2005 by Fairview Microwave Inc
Overview of FMAT2005 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6925
|
Newark | 4 Ghz To 30 Ghz Absorptive Voltage Variable Attenuator, 30 Db, Field Replaceable 2.92Mm |Fairview Microwave FMAT2005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,934.0500 / $5,528.9300 | Buy Now |
DISTI #
5328-FMAT2005-ND
|
DigiKey | VOLT VAR ATTN 2.92MM 4GHZ-30GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,124.7500 | Buy Now |
DISTI #
75046225
|
RS | 4 GHz to 30 GHz Absorptive Voltage Variable Attenuator, 30 dB, Field Replaceabl | Fairview Microwave FMAT2005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,302.0000 | RFQ |
|
Onlinecomponents.com | 4 GHz to 30 GHz Absorptive Voltage Variable Attenuator, 30 dB, Field Replaceable 2.92mm RoHS: Compliant | 0 |
|
$4,467.6200 / $4,724.0700 | Buy Now |
DISTI #
FMAT2005
|
Fairview Microwave | Key Specifications. Frequency, Min 4 GHz Frequency, Max 30 GHz Attenuation Range, Typ 30 dB Insertion Loss, Typ 4 dB Insertion Loss, Max 5 dB RF Input Power, Typ +30 dBm RF Input Power, Max +30 dBm VSWR, Typ 1.8:1 VSWR, Max 2.2:1 Input at 0.1 dB Compression Point, Typ +25 dBm Control Voltage, Typ -5 to 0 Volts Current, DC Typ 5 mA Impedance, Typ 50 Ohms Input IP3, Typ 28 dBm. 4 GHz to 30 GHz Absorptive Voltage VariableAttenuator, 30 dB, Field Replaceable 2.92mm, The FMAT2005 is an Absorptive Analog Voltage Variable Attenuator module thatoperates across a wide frequency range from 4 GHz to 30 GHz and supports asingle voltage control of -5V to 0V with 5 mA of DC Current. The 50 ohm circuitdesign uses series-shunt reflective topology and offers an attenuation range from0 to 30 dB typ across the full frequency band. Impressive typcial performanceincludes 4 dB insertion loss, a P0.1 dB compression point of +25 dBm, inputIP3 of 28 dBm, and a maximum RF input power level of +30 dBm. The lowprofile minature pin package is aluminum with gold plating and supports fieldreplaceable 2.92mm RF connectors and solder pins for DC control. With theconnectors removed, the package can be drop mounted onto a PWB. The modulehas an operational temperature range from -40°C to +85°C and is guaranteed tomeet a series of environmental test conditions for Altitude, Vibration, Humidity,and Shock. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,877.8400 / $5,302.0000 | Buy Now |