Part Details for FMAT2006 by Fairview Microwave Inc
Overview of FMAT2006 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6926
|
Newark | 2 Ghz To 18 Ghz Reflective Voltage Control Attenuator, 30 Db, Field Replaceable Sma |Fairview Microwave FMAT2006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,333.9500 / $2,615.3500 | Buy Now |
DISTI #
5328-FMAT2006-ND
|
DigiKey | VOLT VAR ATTN SMA 2GHZ-18GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,424.1600 | Buy Now |
DISTI #
75046226
|
RS | 2 GHz to 18 GHz Reflective Voltage Control Attenuator, 30 dB, Field Replaceable | Fairview Microwave FMAT2006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,508.0000 | RFQ |
|
Onlinecomponents.com | 2 GHz to 18 GHz Reflective Voltage Control Attenuator, 30 dB, Field Replaceable SMA RoHS: Compliant | 0 |
|
$2,174.4300 / $2,298.1100 | Buy Now |
DISTI #
FMAT2006
|
Fairview Microwave | Key Specifications. Frequency, Min 2 GHz Frequency, Max 18 GHz Attenuation Range, Typ 30 dB Insertion Loss, Typ 1.3 dB Insertion Loss, Max 1.8 dB RF Input Power, Typ +30 dBm RF Input Power, Max +30 dBm VSWR, Typ 1.5:1 VSWR, Max 1.8:1 Input at 0.1 dB Compression Point, Typ +30 dBm Control Voltage, Typ 0 to 10 Volts Current, DC Typ 15 mA Impedance, Typ 50 Ohms Input IP3, Typ 45 dBm. 2 GHz to 18 GHz Reflective Voltage ControlAttenuator, 30 dB, Field Replaceable SMA, The FMAT2006 is a Reflective Analog Voltage Variable Attenuator module thatoperates across a broadband frequency range from 2 GHz to 18 GHz and supportsa single voltage control of 0V to 10V with 15 mA of DC Current. The 50 ohm circuitdesign uses a reflective topology and offers an attenuation range from 0 to 30dB across the full frequency band. Impressive typcial performance includes 1.3dB insertion loss, a P0.1dB compression point of +30 dBm, input IP3 of 45 dBm,switching speed of. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,307.3600 / $2,508.0000 | Buy Now |