Part Details for FMAT2007 by Fairview Microwave Inc
Overview of FMAT2007 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT2007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6927
|
Newark | 8 Ghz To 12 Ghz Voltage Control Attenuator, 30 Db, Field Replaceable Sma |Fairview Microwave FMAT2007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,047.3200 / $2,294.1600 | Buy Now |
DISTI #
5328-FMAT2007-ND
|
DigiKey | VOLT VAR ATTN SMA 8GHZ-12GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,126.4500 | Buy Now |
DISTI #
75046227
|
RS | 8 GHz to 12 GHz Voltage Control Attenuator, 30 dB, Field Replaceable SMA | Fairview Microwave FMAT2007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,200.0000 | RFQ |
|
Onlinecomponents.com | 8 GHz to 12 GHz Voltage Control Attenuator, 30 dB, Field Replaceable SMA RoHS: Compliant | 0 |
|
$1,907.4000 / $2,015.8900 | Buy Now |
DISTI #
FMAT2007
|
Fairview Microwave | Key Specifications. Frequency, Min 8 GHz Frequency, Max 12 GHz Attenuation Range, Typ 30 dB Insertion Loss, Typ 1.7 dB Insertion Loss, Max 2 dB RF Input Power, Typ +30 dBm RF Input Power, Max +30 dBm VSWR, Typ 1.5:1 VSWR, Max 1.8:1 Input at 0.1 dB Compression Point, Typ +27 dBm Control Voltage, Typ 0 to 10 Volts Current, DC Typ 15 mA Impedance, Typ 50 Ohms Input IP3, Typ 45 dBm. 8 GHz to 12 GHz Voltage Control Attenuator, 30 dB,Field Replaceable SMA, The FMAT2007 is an Absorptive Analog Voltage Variable Attenuator module thatoperates across a frequency range from 8 GHz to 12 GHz and supports a singlevoltage control of 0V to 10V with 15 mA of DC Current. The 50 ohm circuitdesign uses an absorptive topology and offers an attenuation range from 0 to 30dB across the full frequency band. Impressive typcial performance includes 1.7dB insertion loss, a P0.1dB compression point of +27 dBm, input IP3 of 45 dBm,switching speed of 2.5 usec, and a maximum RF input power level of +30 dBm.The low profile minature pin package is aluminum with gold plating and supportsfield replaceable SMA RF connectors and solder pins for DC control. With theconnectors removed, the package can be drop mounted onto a PWB. The modulehas an operational temperature range from -40°C to +85°C and is guaranteed tomeet a series of environmental test conditions for Altitude, Vibration, Humidity,and Shock. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,024.0000 / $2,200.0000 | Buy Now |