Part Details for FMAT5014 by Fairview Microwave Inc
Overview of FMAT5014 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT5014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6947
|
Newark | 8 Ghz To 12 Ghz Absorptive Digital Step Attenuator, 63 Db, 6 Bits, 1 Db Step Size, Field Replaceable Sma |Fairview Microwave FMAT5014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,988.4200 / $6,710.4200 | Buy Now |
DISTI #
5328-FMAT5014-ND
|
DigiKey | PROGRAM ATTN SMA JACK 8000MHZ-12 Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,219.8800 | Buy Now |
DISTI #
75046247
|
RS | 8 GHz to 12 GHz Absorptive Digital Step Attenuator, 63 dB, 6 Bits, 1 dB Step Si | Fairview Microwave FMAT5014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,435.0000 | RFQ |
|
Onlinecomponents.com | 8 GHz to 12 GHz Absorptive Digital Step Attenuator, 63 dB, 6 Bits, 1 dB Step Size, Field Replaceable SMA RoHS: Compliant | 0 |
|
$5,422.3200 / $5,733.5700 | Buy Now |
DISTI #
FMAT5014
|
Fairview Microwave | Key Specifications, Design: TTL Controlled, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, VSWR Maximum: 1.8:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female. 8 GHz to 12 GHz Absorptive Digital Step Attenuator, 63 dB, 6 Bits, 1 dB Step Size, Field Replaceable SMA, Digital attenuator FMAT5014 from Fairview Microwave is manufactured in a coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that’s SMA. This digital attenuator with SMA connectors has female gender for input / output ports and a 50 Ohm impedance. This TTL Controlled attenuator is a great option for test and measurement, electronic warfare, microwave radio, radar, space systems, SATCOM and commercial wireless applications. Fairview’s PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a typical attenuation value of 63 dB. This high-quality bench-top active digital attenuator has 6.5 dB and 5.3 dB maximum and typical insertion loss respectively. Our 63 dB digital step attenuator with field replaceable SMA connectors is built to operate across a frequency ranging from 8 GHz to 12 GHz. This radio frequency TTL Controlled digital attenuator with field replaceable SMA connectors has a maximum VSWR of 1.8:1 and you can find more step attenuator datasheet specifications above. Fairview Microwave’s FMAT5014 attenuator with field replaceable SMA connectors have 6-bit control along with 1 dB of attenuation step size. Our 6-bit TTL Controlled programmable attenuator comes with an operational temperature ranging from -40 deg C to 85 deg C. This SMA threaded attenuator has an aluminum body with gold plating. The bench-top active digital attenuator has 1.4:1 of typical VSWR and 150 ns typical switching time. Fairview Microwave coaxial digital variable step attenuator part number FMAT5014 is in-stock at our Allen, TX United States facility. Our TTL control adjustable digital RF attenuator that is programmable, and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality TTL Controlled programmable digital attenuator with that meets your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,920.2000 / $6,435.0000 | Buy Now |