Part Details for FMAT7429-30 by Fairview Microwave Inc
Overview of FMAT7429-30 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7429-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6975
|
Newark | 30 Db Fixed Attenuator 2.92Mm Male (Plug) To 2.92Mm Female (Jack) 40 Ghz Rated To 0.5 Watts, Passivated Stainless Steel Body, 1.35 Vswr |Fairview Microwave FMAT7429-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.3700 / $314.7100 | Buy Now |
DISTI #
5328-FMAT7429-30-ND
|
DigiKey | FXD ATTN PLUG-JACK 2.92MM SS 1.3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$261.9600 | Buy Now |
DISTI #
75046275
|
RS | 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) 40 GHz Rated | Fairview Microwave FMAT7429-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$261.9900 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) 40 GHz Rated to 0.5 Watts, Passivated Stainless Steel Body, 1.35 VSWR RoHS: Compliant | 0 |
|
$232.7200 / $250.7200 | Buy Now |
DISTI #
77724132
|
Verical | FMAT7429-30 Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$209.5900 / $261.9900 | Buy Now |
DISTI #
FMAT7429-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Power Maximum: 0.5 Watt, VSWR Maximum: 1.35:1, Attenuation: 30 dB, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Series 2: 2.92mm, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) 40 GHz Rated to 0.5 Watts, Passivated Stainless Steel Body, 1.35 VSWR, RF coaxial fixed attenuator FMAT7429-30 from Fairview Microwave is manufactured with a 2.92mm input. This coax 2.92mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 2.92mm to 2.92mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 40 GHz. Fairview 2.92mm attenuator has a male gender in and a female gender out. FMAT7429-30 2.92mm male to 2.92mm female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with 2.92mm connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 2.92mm 30 dB fixed attenuator maximum power rating is 0.5 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 17 |
|
$209.5900 / $261.9900 | Buy Now |