Part Details for FMAT7438-8 by Fairview Microwave Inc
Overview of FMAT7438-8 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7438-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7033
|
Newark | 8 Db Fixed Attenuator 75 Ohm Bnc Male (Plug) To 75 Ohm Bnc Female (Jack) Up To 4 Ghz Rated To 2 Watts, Brass Tri-Metal Body, 1.35 Vswr |Fairview Microwave FMAT7438-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
5328-FMAT7438-8-ND
|
DigiKey | FXD ATTN PLUG-JACK BNC 1.35 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.5000 | Buy Now |
DISTI #
75046332
|
RS | 8 dB Fixed Attenuator 75 Ohm BNC Male (Plug) to 75 Ohm BNC Female (Jack) Up to | Fairview Microwave FMAT7438-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0000 | RFQ |
|
Onlinecomponents.com | 8 dB Fixed Attenuator 75 Ohm BNC Male (Plug) to 75 Ohm BNC Female (Jack) Up to 4 GHz Rated to 2 Watts, Brass Tri-Metal Body, 1.35 VSWR RoHS: Compliant | 0 |
|
$76.9900 / $96.8500 | Buy Now |
DISTI #
FMAT7438-8
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 75 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 8 dB, Connector Series 1: BNC, Connector Gender 1: Male, Connector Series 2: BNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 8 dB Fixed Attenuator 75 Ohm BNC Male (Plug) to 75 Ohm BNC Female (Jack) Up to 4 GHz Rated to 2 Watts, Brass Tri-Metal Body, 1.35 VSWR, RF coaxial fixed attenuator FMAT7438-8 from Fairview Microwave is manufactured with a BNC input. This coax BNC attenuator is 75 Ohm and an in-line RF attenuator design. Our 75 Ohm BNC to BNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 4 GHz. Fairview BNC attenuator has a male gender in and a female gender out. FMAT7438-8 BNC male to BNC female attenuator is rated for a maximum RF attenuation value of 8 dB. Our 8 dB fixed attenuator with BNC connectors is built with brass body material and tri-metal plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial BNC 8 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 5 |
|
$78.2500 / $90.9900 | Buy Now |