Part Details for FMAT7448-30 by Fairview Microwave Inc
Overview of FMAT7448-30 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7448-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7055
|
Newark | 30Db Dc Bias Attenuator 50 Ohm N Male (Plug) To 50 Ohm N Female (Jack) Up To 3Ghz Rated To 2 Watts Brass Tri-Metal Body, 1.35:1 Vswr |Fairview Microwave FMAT7448-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4500 / $196.3200 | Buy Now |
DISTI #
5328-FMAT7448-30-ND
|
DigiKey | DC BIAS ATTN TYPE N PLUG-TYPE N Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.1000 | Buy Now |
DISTI #
75046354
|
RS | 30dB DC Bias Attenuator 50 Ohm N Male (Plug) to 50 Ohm N Female (Jack) Up to 3G | Fairview Microwave FMAT7448-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9900 | RFQ |
|
Onlinecomponents.com | 30dB DC Bias Attenuator 50 Ohm N Male (Plug) to 50 Ohm N Female (Jack) Up to 3GHz Rated to 2 Watts Brass Tri-Metal Body, 1.35:1 VSWR RoHS: Compliant | 0 |
|
$130.5200 / $163.7800 | Buy Now |
DISTI #
79000229
|
Verical | FMAT7448-30 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$120.7900 / $150.9900 | Buy Now |
DISTI #
FMAT7448-30
|
Fairview Microwave | Key Specifications. Design DC Bias Maximum Frequency 3 GHz Impedance 50 Ohm Power Maximum 2 Watt VSWR Maximum 1.35:1 Attenuation 30 dB Connector Series 1 N Connector Gender 1 Male Connector Series 2 N Connector Gender 2 Female Body Material Brass Body Plating Tri-Metal 30 dB DC Bias Attenuator, N male to N female brass body rated to 2 watts, FMAT7448-30 is a fixed DC Bias attenuator from Fairview Microwave. This 30 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. The DC Bias radio frequency attenuator is designed with tri-metal body plating. The Fairview Microwave N attenuator has a male gender on side 1 and a N female connector on side 2. FMAT7448-30 30 dB attenuator is rated for up to 3 GHz. This attenuator is rated to 2 Watts at the stated attenuation. Our fixed DC Bias attenuator has a maximum input VSWR of 1.35:1 and is constructed from brass body. Our N 30 dB attenuator is suitable for instrumentation, prototyping and characterization, RF test systems and radar systems applications. The FMAT7448-30 passive attenuator has an in-series connection type and is capable to handle maximum DC voltage of 100 V and a current of 0.10 Amps. Our fixed RF attenuator FMAT7448-30 is shipped from our facility certified to ISO 9001:2015 the same business day as purchased. This 30 dB attenuator is part of RF, microwave, and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Our technical support and knowledgeable sales team can help you get the optimal high-quality DC Bias attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$135.8900 / $150.9900 | Buy Now |