Part Details for FMAT7451-9 by Fairview Microwave Inc
Overview of FMAT7451-9 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7451-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7076
|
Newark | 9 Db Fixed Attenuator, 4.3-10 Male (Plug) To 4.3-10 Female (Jack) Up To 6 Ghz Rated To 2 Watts, 1.3:1 Vswr |Fairview Microwave FMAT7451-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7700 / $102.5500 | Buy Now |
DISTI #
5328-FMAT7451-9-ND
|
DigiKey | FXD ATTN PLUG-JACK 4.3-10 1.3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3700 | Buy Now |
DISTI #
75046375
|
RS | 9 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz R | Fairview Microwave FMAT7451-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8700 | RFQ |
|
Onlinecomponents.com | 9 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 2 Watts, 1.3:1 VSWR RoHS: Compliant | 0 |
|
$67.4600 / $85.5500 | Buy Now |
DISTI #
77724194
|
Verical | FMAT7451-9 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$62.3100 / $78.8700 | Buy Now |
DISTI #
FMAT7451-9
|
Fairview Microwave | Key Specifications. Design Fixed Maximum Frequency 6 GHz Impedance 50 Ohm Power Maximum 2 Watt VSWR Maximum 1.3:1 Attenuation 9 dB Connector Series 1 4.3-10 Connector Gender 1 Male Connector Series 2 4.3-10 Connector Gender 2 Female Body Material Brass Body Plating Nickel. 9 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 2 Watts, 1.3:1 VSWR, RF coaxial fixed attenuator FMAT7451-9 from Fairview Microwave is manufactured with a 4.3-10 input. This coax 4.3-10 attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 4.3-10 to 4.3-10 attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview Microwave’s FMAT7451-9, 50 Ohm RF attenuator has maximum attenuation accuracy of 0.5 dB. This Connectorized RF attenuator can prevent signal overload in amplifiers, receivers and detector, adjusting the signal level to a range that is optimal. This threaded attenuator operates at a temperature ranging from -55° to 125° deg C and has 1.3:1 maximum VSWR. Fairview 4.3-10 attenuator has a male gender in and a female gender out. FMAT7451-9 4.3-10 male to 4.3-10 female attenuator is rated for a maximum RF attenuation value of 9 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, production systems and prototyping and characterization applications. Our 9 dB fixed attenuator with 4.3-10 connectors is built with brass body material and nickel plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 4.3-10 9 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 3 |
|
$67.8300 / $78.8700 | Buy Now |