Part Details for FMAT7452-10 by Fairview Microwave Inc
Overview of FMAT7452-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7452-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7077
|
Newark | 10 Db Fixed Attenuator, 4.3-10 Male (Plug) To 4.3-10 Female (Jack) Up To 6 Ghz Rated To 50 Watts, 1.3:1 Vswr |Fairview Microwave FMAT7452-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.0500 / $355.5700 | Buy Now |
DISTI #
5328-FMAT7452-10-ND
|
DigiKey | FXD ATTN PLUG-JACK 4.3-10 1.3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$295.9900 | Buy Now |
DISTI #
75046376
|
RS | 10 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz | Fairview Microwave FMAT7452-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$296.0100 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 50 Watts, 1.3:1 VSWR RoHS: Compliant | 0 |
|
$262.9500 / $283.2900 | Buy Now |
DISTI #
77724592
|
Verical | FMAT7452-10 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$236.8100 / $296.0100 | Buy Now |
DISTI #
FMAT7452-10
|
Fairview Microwave | Key Specifications. Design Fixed Maximum Frequency 6 GHz Impedance 50 Ohm Power Maximum 50 Watt VSWR Maximum 1.3:1 Attenuation 10 dB Connector Series 1 4.3-10 Connector Gender 1 Male Connector Series 2 4.3-10 Connector Gender 2 Female Body Material Aluminum Body Plating Black Anodized. 10 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 50 Watts, 1.3:1 VSWR, RF coaxial fixed attenuator FMAT7452-10 from Fairview Microwave is manufactured with a 4.3-10 input. This coax 4.3-10 attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 4.3-10 to 4.3-10 attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview Microwave’s FMAT7452-10, 50 Ohm RF attenuator has maximum attenuation accuracy of 0.4 dB. This Connectorized RF attenuator can prevent signal overload in amplifiers, receivers and detector, adjusting the signal level to a range that is optimal. This threaded attenuator operates at a temperature ranging from -55° to 125° deg C and has 1.3:1 maximum VSWR. Fairview 4.3-10 attenuator has a male gender in and a female gender out. FMAT7452-10 4.3-10 male to 4.3-10 female attenuator is rated for a maximum RF attenuation value of 10 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, production systems and prototyping and characterization applications. Our 10 dB fixed attenuator with 4.3-10 connectors is built with aluminum body material and black anodized plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 4.3-10 10 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$266.4100 / $296.0100 | Buy Now |