Part Details for FMAT7463-6 by Fairview Microwave Inc
Overview of FMAT7463-6 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7463-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7097
|
Newark | 6 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Up To 12.4 Ghz Rated To 10 Watts, Black Aluminum Body, 1.3:1 Vswr Rohs Compliant: Yes |Fairview Microwave FMAT7463-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$149.7800 / $185.5800 | Buy Now |
DISTI #
5328-FMAT7463-6-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA 1.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$161.7400 | Buy Now |
DISTI #
75046406
|
RS | 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 12.4 GHz Rated | Fairview Microwave FMAT7463-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$142.7300 | RFQ |
|
Onlinecomponents.com | 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 12.4 GHz Rated to 10 Watts, Black Aluminum Body, 1.3:1 VSWR | 0 |
|
$123.3800 / $154.8200 | Buy Now |
DISTI #
FMAT7463-6
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.3:1, Attenuation: 6 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Black Anodized Aluminum. 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 12.4 GHz Rated to 10 Watts, Black Aluminum Body, 1.3:1 VSWR, RF coaxial fixed attenuator FMAT7463-6 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. Fairview SMA attenuator has a male gender in and a female gender out. FMAT7463-6 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with SMA connectors is built with black anodized aluminum body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 6 dB fixed attenuator maximum power rating is 10 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 4 |
|
$128.4600 / $142.7300 | Buy Now |