Part Details for FMAT7467-15 by Fairview Microwave Inc
Overview of FMAT7467-15 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7467-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7123
|
Newark | 15 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Dc To 12 Ghz Rated To 2 Watts, Brass Body, 1.35:1 Vswr |Fairview Microwave FMAT7467-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9300 / $54.0700 | Buy Now |
DISTI #
5328-FMAT7467-15-ND
|
DigiKey | FXD ATTN JACK-PLUG SMA 1.35 Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.1100 | Buy Now |
DISTI #
75046432
|
RS | 15 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) DC to 12 GHz Rated | Fairview Microwave FMAT7467-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5800 | RFQ |
|
Onlinecomponents.com | 15 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) DC to 12 GHz Rated to 2 Watts, Brass Body, 1.35:1 VSWR RoHS: Compliant | 0 |
|
$36.4900 / $48.3000 | Buy Now |
DISTI #
FMAT7467-15
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 15 dB, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Male, Body Material: Brass, Body Plating: Gold. 15 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) DC to 12 GHz Rated to 2 Watts, Brass Body, 1.35:1 VSWR, RF coaxial fixed attenuator FMAT7467-15 from Fairview Microwave is manufactured with a SMA input. This coax SMA RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm SMA female to SMA male attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12 GHz. This conectorized bi-directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This conectorized 12 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This bi-directional attenuator has a 1.35:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 2 Watts. This radio frequency attenuator has a brass SMA connector with gold-plated beryllium copper contact. Fairview Microwave's SMA attenuator has a female gender in and a male gender out. FMAT7467-15 SMA female to SMA male attenuator is rated for a maximum RF attenuation value of 15 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization, production systems, WiFi 6E and 5G cellular bands applications. Our 15 dB fixed attenuator with SMA connectors is built with brass body material and gold plating. Fairview Microwave's 15 dB fixed radio frequency attenuator with a maximum power rating of 2 Watts is in stock and currently available for purchase. Our SMA fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$35.7600 / $41.5800 | Buy Now |