Part Details for FMAT8006 by Fairview Microwave Inc
Overview of FMAT8006 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAT8006-ND
|
DigiKey | PROGRAM ATTN SMA JACK 200MHZ-8GH Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,629.8700 | Buy Now |
DISTI #
75046503
|
RS | 0 to 95 dB Programmable TTL Controlled Step Attenuator with a 1 dB Step SMA Fema | Fairview Microwave FMAT8006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,790.0000 | RFQ |
|
Onlinecomponents.com | 0 to 95 dB Programmable TTL Controlled Step Attenuator with a 1 dB Step SMA Female to SMA Female from 200 MHz to 8 GHz RoHS: Compliant | 0 |
|
$4,090.6300 / $4,267.8800 | Buy Now |
DISTI #
FMAT8006
|
Fairview Microwave | Key Specifications, Design: Relay Controlled, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, VSWR Maximum: 2:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 95 dB, Switching Time: 350 ns. 0 to 95 dB Programmable TTL Controlled Step Attenuator with a 1 dB Step SMA Female to SMA Female from 200 MHz to 8 GHz, Digital attenuator FMAT8006 from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is SMA. This SMA digital attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 95 dB. Our SMA 95 dB digital step attenuator is built to operate up to a maximum frequency of 8 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 0 bit digital attenuator with SMA connectors has a maximum VSWR of 2:1 and you can find more digital programmable step attenuator datasheet specifications above. Fairview Microwave coaxial digital variable step attenuator part number FMAT8006 is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,790.0000 | Buy Now |