Part Details for FMAT9000 by Fairview Microwave Inc
Overview of FMAT9000 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7197
|
Newark | 500 Mhz To 2 Ghz Field Replaceable Sma Positive Slope Equalizer, Max Pin +30, 1.4 Db Loss And 2 Fixed Equalizing Value |Fairview Microwave FMAT9000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.7900 / $524.1800 | Buy Now |
DISTI #
5328-FMAT9000-ND
|
DigiKey | EQUALIZER SMA 0.5-2 GHZ 2 DB Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$433.9400 | Buy Now |
DISTI #
75046512
|
RS | 500 MHz to 2 GHz Field Replaceable SMA Positive Slope Equalizer, Max Pin +30, 1 | Fairview Microwave FMAT9000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$433.9900 | RFQ |
|
Onlinecomponents.com | 500 MHz to 2 GHz Field Replaceable SMA Positive Slope Equalizer, Max Pin +30, 1.4 dB Loss and 2 Fixed Equalizing Value RoHS: Compliant | 0 |
|
$386.6800 / $409.2700 | Buy Now |
DISTI #
77724661
|
Verical | FMAT9000 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$347.1900 / $433.9900 | Buy Now |
DISTI #
FMAT9000
|
Fairview Microwave | Key Specifications, Design Type: Positive Slope, Input Impedance: 50 Ohms, Output Impedance: 50 Ohms, Min Frequency: 500 MHz, Max Frequency: 2 GHz, Typical Small Signal Insertion Loss : 1.4, Connector Option: Field Replaceable. 500 MHz to 2 GHz Field Replaceable SMA Positive Slope Equalizer, Max Pin +30, 1.4 dB Loss and 2 Fixed Equalizing Value, Fairview Microwave’s FMAT9000 is a positive slope field replaceable equalizer that ships same day worldwide. FMAT9000 has an input impedance of 50 Ohms and an output impedance of 50 Ohms. This field replaceable positive slope equalizer has a maximum RF input power of 30 dBm, and we keep it in-stock constantly. The positive slope equalizer module covers a frequency range from a minimum frequency of 500 MHz to a maximum frequency of 2 GHz. This field replaceable equalizer FMAT9000 comes equipped with a SMA series female gender connector. Off-the-shelf online or by phone, we ship these high-quality SMA female positive slope equalizers with a broadband frequency of 500 MHz – 2 GHz around the globe. The FMAT9000 30 dBm positive slope limiter exhibits a fixed attenuation response that increases linearly with frequency. Fairview Microwave’s equalizer has an impedance range of 50 Ohms to 50 Ohms as well as the following dimensions: weight of 0.05 lbs, height of 0.39 inches, length of 0.98 inches, and a width of 0.87 inches. Contact Fairview Microwave’s expert technical support for assistance with FMAT9000, positive slope 1.4 dB typical insertion loss equalizers. The rugged and compact package design of this equalizer supports operation across a wide temperature range of -20 °C to 60 °C and can withstand relative humidity levels up to 95% Non-Condensing. Impressive performance for Fairview Microwave’s positive slope includes low insertion loss of 1.4 dB to a maximum of 2 dB with a typical VSWR of 1.8:1, and maximum RF input power handling 30 dBm. Download our 500 MHz – 2 GHz field replaceable FMAT9000 PDF datasheet with specifications and CAD drawing with dimensions for details. Fairview Microwave was founded in 1992 and is a reputable supplier of 500 (MHz) – 2 (GHz) positive slope field replaceable 2 dB 1.4 dB equalizers as well as a plethora of other electronic RF components. The field replaceable 30 dBm Equalizer with a typical maximum input VSWR of 2.5:1 by Fairview Microwave is just one of more than 1 million RF, microwave, and equalizer parts we stock. There is no MOQ (minimum order quantity) and we provide same-day shipping—this SMA female equalizer is ready to buy and can be shipped worldwide. Order your female positive slope field replaceable insertion loss of 1.4 dB limiter online today and let our knowledgeable sales staff help you find the right part for your needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$390.5900 / $433.9900 | Buy Now |