Part Details for FMAT9023 by Fairview Microwave Inc
Overview of FMAT9023 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT9023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7220
|
Newark | Negative Slope Equalizer, 2 Ghz To 6 Ghz, 8 Db Fixed Equalizing Value, 0.6 Db Loss, Max Pin 150 Mw, Sma |Fairview Microwave FMAT9023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,600.6400 / $1,793.6200 | Buy Now |
DISTI #
5328-FMAT9023-ND
|
DigiKey | EQUALIZER SMA 2-6 GHZ 8 DB Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,662.5000 | Buy Now |
DISTI #
75046535
|
RS | Negative Slope Equalizer, 2 GHz to 6 GHz, 8 dB Fixed Equalizing Value, 0.6 dB L | Fairview Microwave FMAT9023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,720.0000 | RFQ |
|
Onlinecomponents.com | Negative Slope Equalizer, 2 GHz to 6 GHz, 8 dB Fixed Equalizing Value, 0.6 dB Loss, Max Pin 150 mW, SMA RoHS: Compliant | 0 |
|
$1,491.2400 / $1,576.0600 | Buy Now |
DISTI #
77724204
|
Verical | FMAT9023 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,376.0000 / $1,720.0000 | Buy Now |
DISTI #
FMAT9023
|
Fairview Microwave | Key Specifications. Design Type Negative Slope Input Impedance 50 Ohms Output Impedance 50 Ohms Min Frequency 2 GHz Max Frequency 6 GHz Typical Small Signal Insertion Loss 0.6 Connector Option Field Replaceable. Negative Slope Equalizer, 2 GHz to 6 GHz, 8 dB Fixed Equalizing Value, 0.6 dB Loss, Max Pin 150 mW, SMA, The FMAT9023 is a Negative Slope Equalizer module that covers a frequency range from 2 GHz to 6 GHz and exhibits a fixed attenuation response that decreases linearly with frequency. The 50 Ohm design has an equalizing value of 8 dB typical at 6 GHz. Negative slope equalizers are particularly useful in compensating the gain slope in systems where large amounts of cabling may cause exessive loss at higher frequencies over the operating band. Impressive typical performance includes low insertion loss of 0.6 dB, 1.8:1 VSWR, +/- 0.5 dB linearity, and maximum RF input power handling of +21.8 dBm. The rugged and compact package design supports field replaceable SMA female connectors, operates across a wide temperature range of -55°C to +95°C, and meets MIL-E-5400 and MIL-E-16400 environmental requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,548.0000 / $1,720.0000 | Buy Now |