Part Details for FMAX-U25A by Viavi Solutions Inc
Overview of FMAX-U25A by Viavi Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40MR36U25AEU | Amphenol Communications Solutions | MINI SAS Right angle universal key shell DIP cage length 1.96mm tray package |
Price & Stock for FMAX-U25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20015065
|
TestEquity LLC | FMAX-U25A, Universal 2.5mm APC Advanced Fiber Microscope Adapter Female Threaded. | 0 |
|
$115.0000 | Buy Now |