Part Details for FMBA56 by Fairchild Semiconductor Corporation
Overview of FMBA56 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FMBA56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 500 mA, 80 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 1140 |
|
$0.1392 / $0.2610 | Buy Now |
|
ComSIT USA | PNP MULTI-CHIP GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Not Compliant | Europe - 2070 |
|
RFQ |
Part Details for FMBA56
FMBA56 CAD Models
FMBA56 Part Data Attributes
|
FMBA56
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMBA56
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for FMBA56
This table gives cross-reference parts and alternative options found for FMBA56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBA56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMBA56 | 500mA, 80V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 | Rochester Electronics LLC | FMBA56 vs FMBA56 |
FMBA56L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMBA56 vs FMBA56L99Z |
FMBA56S62Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMBA56 vs FMBA56S62Z |
FMBA56D84Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMBA56 vs FMBA56D84Z |
FMBA56D87Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMBA56 vs FMBA56D87Z |
FMBA56 | PNP Multi-Chip General Purpose Amplifier, 3000-REEL | onsemi | FMBA56 vs FMBA56 |