Part Details for fmbbav99 by FCI Semiconductor
Overview of fmbbav99 by FCI Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for fmbbav99
fmbbav99 CAD Models
fmbbav99 Part Data Attributes
|
FMBBAV99
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FMBBAV99
FCI Semiconductor
Rectifier Diode, 1 Element, 0.215A, 85V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 0.215 A | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for fmbbav99
This table gives cross-reference parts and alternative options found for fmbbav99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of fmbbav99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAS116LT1G | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), | LRC Leshan Radio Co Ltd | FMBBAV99 vs S-LBAS116LT1G |