Part Details for FMBC-A91G-J310 by Schurter Electronic Components
Overview of FMBC-A91G-J310 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-A91G-J310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1258
|
Newark | Fmbc Neo Filter 3Ph 2St 130A 480Vac A/Carton Box |Schurter FMBC-A91G-J310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.2000 / $679.4300 | Buy Now |
DISTI #
FMBC-A91G-J310-ND
|
DigiKey | LINE FILTER 480/520VAC 130A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$617.1700 | Buy Now |
DISTI #
FMBC-A91G-J310
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 130A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-A91G-J310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$467.8014 / $549.4811 | Buy Now |
DISTI #
693-FMBC-A91G-J310
|
Mouser Electronics | Power Line Filters 3PH 2ST 130A 480VAC FMBC NEO FILTER RoHS: Compliant | 0 |
|
$615.1500 | Order Now |
DISTI #
70080368
|
RS | FMBC NEO SER 130A 520Vac 50 to 60Hz Screw Mount Power Line Filter w/ Screw Terms | Schurter FMBC-A91G-J310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$597.9400 / $664.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$452.7700 | Buy Now |
|
Onlinecomponents.com | FMBC NEO FILTER 3PH 2ST 130A 480VAC RoHS: Compliant | 0 |
|
$501.2100 / $530.5000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$675.0520 | Buy Now | |
DISTI #
000000000003231652
|
Sager | Power Line Filters 3PH 2ST 130A 480VAC FMBC NEO FILTER Min Qty: 1 | 0 |
|
$469.9600 / $508.5900 | Buy Now |
Part Details for FMBC-A91G-J310
FMBC-A91G-J310 CAD Models
FMBC-A91G-J310 Part Data Attributes
|
FMBC-A91G-J310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-A91G-J310
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 0.7 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
Leakage Current-Max | 33 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 130 A | |
Rated Voltage | 480 V | |
Width | 90 mm |