Part Details for FMBC-A91S-5510 by Schurter Electronic Components
Overview of FMBC-A91S-5510 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-A91S-5510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMBC-A91S-5510-ND
|
DigiKey | LINE FILTER 480/520VAC 55A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2 In Stock |
|
$405.3900 | Buy Now |
DISTI #
FMBC-A91S-5510
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 55A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-A91S-5510) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Box | 0 |
|
$297.5214 / $348.8841 | Buy Now |
DISTI #
693-FMBC-A91S-5510
|
Mouser Electronics | Power Line Filters 3PH 2ST 55A 480VAC FMBC NEO FILTER RoHS: Compliant | 2 |
|
$377.0500 | Buy Now |
DISTI #
70080371
|
RS | FMBC NEO SER 55A 520Vac 50 to 60Hz Screw Mount Power Line Filter w/ Screw Terms | Schurter FMBC-A91S-5510 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$403.5700 / $498.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$297.4100 | Buy Now |
|
Onlinecomponents.com | FMBC NEO FILTER 3PH 2ST 55A 480VAC RoHS: Compliant | 0 |
|
$328.0200 / $348.4600 | Buy Now |
DISTI #
FMBC-A91S-5510
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 55A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-A91S-5510) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Box | 0 |
|
$297.5214 / $348.8841 | Buy Now |
DISTI #
FMBC-A91S-5510
|
Avnet Abacus | FMBC NEO FILTER 3PH 2ST 55A 480VAC (Alt: FMBC-A91S-5510) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2134540
|
Farnell | AC FILTER, 3-PHASE, 55A, 480V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$194.0643 / $210.5740 | Buy Now |
|
Master Electronics | FMBC NEO FILTER 3PH 2ST 55A 480VAC RoHS: Compliant | 0 |
|
$328.0200 / $348.4600 | Buy Now |
Part Details for FMBC-A91S-5510
FMBC-A91S-5510 CAD Models
FMBC-A91S-5510 Part Data Attributes:
|
FMBC-A91S-5510
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-A91S-5510
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 1.8 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 90 mm | |
Leakage Current-Max | 33 mA | |
Length | 220 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A | |
Rated Voltage | 480 V | |
Width | 85 mm |