Part Details for FMBC-R91G-J012 by Schurter Electronic Components
Overview of FMBC-R91G-J012 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-R91G-J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9654
|
Newark | Filter, 3-Phase, 100A, 520Vac, Filter Applications:Industrial, Voltage Rating:520Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmbc Ll Series Rohs Compliant: Yes |Schurter FMBC-R91G-J012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$653.5000 / $699.0900 | Buy Now |
DISTI #
486-FMBC-R91G-J012-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$501.4100 | Buy Now |
DISTI #
FMBC-R91G-J012
|
Avnet Americas | FMBC LL FILTER 3PH 2ST 100A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-R91G-J012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$478.7231 / $562.3097 | Buy Now |
DISTI #
693-FMBC-R91G-J012
|
Mouser Electronics | Power Line Filters FMBC LL 100A 520VAC IndVer 3Ph-2Stg Fltr | 0 |
|
$627.8600 | Order Now |
DISTI #
70597509
|
RS | FMBC LL Filter 3PH 2ST 100A 520VAC | Schurter FMBC-R91G-J012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$611.9000 / $679.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$463.3500 | Buy Now |
|
Onlinecomponents.com | FMBC LL FILTER 3PH 2ST 100A 520VAC RoHS: Compliant | 0 |
|
$512.9200 / $542.8800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$592.1160 / $690.8020 | Buy Now | |
DISTI #
000000000005238589
|
Sager | Power Line Filters FMBC LL 100A 520VAC IndVer 3Ph-2Stg Fltr Min Qty: 1 | 0 |
|
$480.9400 / $520.4600 | Buy Now |
Part Details for FMBC-R91G-J012
FMBC-R91G-J012 CAD Models
FMBC-R91G-J012 Part Data Attributes
|
FMBC-R91G-J012
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-R91G-J012
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
Leakage Current-Max | 17.5 mA | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 520 V | |
Width | 90 mm |