Part Details for FMBL1002 by Fairview Microwave Inc
Overview of FMBL1002 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBL1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7238
|
Newark | 20 Mhz To 1,000 Mhz Balun At 50 Ohm To 25 Ohm Rated To 100 Watts In A Smt (Surface Mount) Package |Fairview Microwave FMBL1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.8100 / $381.9700 | Buy Now |
DISTI #
5328-FMBL1002-ND
|
DigiKey | 20 MHZ TO 1,000 MHZ BALUN AT 50 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$296.7600 | Buy Now |
|
Onlinecomponents.com | 20 MHz to 1,000 MHz Balun at 50 Ohm to 25 Ohm Rated to 100 Watts in a SMT (Surface Mount) Package RoHS: Compliant | 0 |
|
$282.4600 / $304.3100 | Buy Now |
DISTI #
FMBL1002
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$286.1900 / $317.9900 | Buy Now |