Part Details for FMBL1005 by Fairview Microwave Inc
Overview of FMBL1005 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBL1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7240
|
Newark | 500 Mhz To 2 Ghz Balun At 50 Ohm To 25 Ohm Rated To 100 Watts In A Smt (Surface Mount) Package |Fairview Microwave FMBL1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$151.1100 / $187.2200 | Buy Now |
DISTI #
5328-FMBL1005-ND
|
DigiKey | 500 MHZ TO 2 GHZ BALUN AT 50 OHM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.0900 | Buy Now |
|
Onlinecomponents.com | 500 MHz to 2 GHz Balun at 50 Ohm to 25 Ohm Rated to 100 Watts in a SMT (Surface Mount) Package RoHS: Compliant | 0 |
|
$124.4700 / $156.1900 | Buy Now |
DISTI #
77724088
|
Verical | FMBL1005 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$70.4800 / $88.1000 | Buy Now |
DISTI #
FMBL1005
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 10 |
|
$132.4700 / $143.9900 | Buy Now |