There are no models available for this part yet.
Overview of FMBM5551 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FMBM5551 by Rochester Electronics LLC
Part Data Attributes for FMBM5551 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SUPERSOT-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for FMBM5551
This table gives cross-reference parts and alternative options found for FMBM5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBM5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THC5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, NPN, Silicon | Allegro MicroSystems LLC | FMBM5551 vs THC5551 |
FMB5551_NL | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMBM5551 vs FMB5551_NL |
Related Parts for FMBM5551
-
DMMT5551S-7-FSmall Signal Bipolar Transistors
-
FM4007W-WRectifier Diodes
-
C3216X7T2E224K160AAFixed Capacitors
-
FDS6984SPower Field-Effect Transistors
-
BSH103Small Signal Field-Effect Transistors
-
MJD243T4Power Bipolar Transistors
-
SM8S15ATransient Suppressors
-
SZMMSZ5230BT1GZener Diodes
-
UCC3804NSwitching Regulator or Controllers