-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Membrane Keyboard Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9220
|
Newark | Keypad, 12Key, 0.02A, 24Vdc, Adhesive, Product Range:-, Contact Current Max:20Ma, Contact Voltage Dc Nom:24V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:-, Panel Cutout Width:-, Panel Cutout Height:- Rohs Compliant: Yes |Nkk Switches FMBP12BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5300 / $62.3700 | Buy Now |
DISTI #
3937-FMBP12BF-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.02A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$57.5454 / $78.5500 | Buy Now |
DISTI #
360-2298-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.02A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
9 In Stock |
|
$30.8772 / $56.8200 | Buy Now |
DISTI #
633-FMBP12BF
|
Mouser Electronics | Input Devices 12KEY NONILLUMINATED MEMBRANE SWTCH GRAY RoHS: Compliant | 0 |
|
$31.1800 / $43.3000 | Order Now |
DISTI #
70192460
|
RS | Keypad,12 Key,3x4,Dot Illuminated-Amber, Matrix Output,0.02A,24VDC, Panel Mount | NKK Switches FMBP12BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4900 / $38.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$34.2500 | Buy Now |
DISTI #
53202142
|
Verical | 12Keypads and Keyboards Cable 1000000Cycles 20mA 24VDC 6N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1520 | Americas - 98 |
|
$21.9500 | Buy Now |
DISTI #
FMBP12BF
|
TTI | Input Devices 12KEY NONILLUMINATED MEMBRANE SWTCH GRAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.0400 / $37.4400 | Buy Now |
|
Powell Electronics | MEMBRANE KEYPAD Min Qty: 1 | 11 |
|
$31.6500 / $43.2000 | Buy Now |
DISTI #
C1S530800545815
|
Chip1Stop | Unclassified RoHS: Compliant | 98 |
|
$23.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMBP12BF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FMBP12BF
NKK Switches
Membrane Keyboard Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Body Breadth | 74 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 93 mm | |
Circuit Configuration | 4X3 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@24VDC | |
Contact Resistance | 500 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 12 | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | MEMBRANE KEYBOARD | |
Termination Type | WIRE |