Part Details for FMBP16BF by NKK Switches
Overview of FMBP16BF by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBP16BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9221
|
Newark | Membrane Keypad |Nkk Switches FMBP16BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2900 / $71.6000 | Buy Now |
DISTI #
360-2299-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.02A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
10 In Stock |
|
$38.7676 / $49.5500 | Buy Now |
DISTI #
633-FMBP16BF
|
Mouser Electronics | Input Devices 16KEY NONILLUMINATED MEMBRANE SWTCH GRAY RoHS: Compliant | 0 |
|
$39.9700 / $49.5500 | Order Now |
DISTI #
70192461
|
RS | Keypad,16 Key,4x4,Dot Illuminated-Amber, Matrix Output,0.02A,24VDC, Panel Mount | NKK Switches FMBP16BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0800 / $49.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.2400 | Buy Now |
DISTI #
FMBP16BF
|
TTI | Input Devices 16KEY NONILLUMINATED MEMBRANE SWTCH GRAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.0700 / $46.3600 | Buy Now |
|
Powell Electronics | MEMBRANE KEYPAD Min Qty: 1 | 29 |
|
$57.7200 | Buy Now |
Part Details for FMBP16BF
FMBP16BF CAD Models
FMBP16BF Part Data Attributes
|
FMBP16BF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FMBP16BF
NKK Switches
Membrane Keyboard Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Body Breadth | 93 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 93 mm | |
Circuit Configuration | 4X4 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@24VDC | |
Contact Resistance | 500 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 16 | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | MEMBRANE KEYBOARD | |
Termination Type | WIRE |